N-Channel 30 V 10A (Ta) 1.52W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN4468LSS-13

DigiKey Part Number
DMN4468LSS-13DITR-ND - Tape & Reel (TR)
DMN4468LSS-13DICT-ND - Cut Tape (CT)
DMN4468LSS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN4468LSS-13
Description
MOSFET N CH 30V 10A 8SOP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 10A (Ta) 1.52W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.95V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18.85 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
867 pF @ 10 V
FET Type
Power Dissipation (Max)
1.52W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SO
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
14mOhm @ 11.6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS6690Aonsemi7 924FDS6690ACT-ND27,09000 KčSimilar
FDS8878onsemi5 012FDS8878CT-ND19,32000 KčSimilar
SI4134DY-T1-E3Vishay Siliconix1 720SI4134DY-T1-E3CT-ND26,25000 KčSimilar
In-Stock: 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,91100 Kč99,11 Kč
1006,37080 Kč637,08 Kč
5004,84256 Kč2 421,28 Kč
1 0004,35016 Kč4 350,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,81618 Kč9 540,45 Kč
5 0003,48592 Kč17 429,60 Kč
7 5003,31757 Kč24 881,77 Kč
12 5003,12840 Kč39 105,00 Kč
17 5003,01638 Kč52 786,65 Kč
25 0002,90750 Kč72 687,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč