
DMN4060SVT-7 | |
|---|---|
DigiKey Part Number | DMN4060SVT-7DITR-ND - Tape & Reel (TR) DMN4060SVT-7DICT-ND - Cut Tape (CT) DMN4060SVT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN4060SVT-7 |
Description | MOSFET N-CH 45V 4.8A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 4.8A (Ta) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1287 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 45 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSOT-26 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 46mOhm @ 4.3A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTQ020N05TR | Rohm Semiconductor | 714 | 846-RTQ020N05TRCT-ND | 18,98000 Kč | Similar |
| RVQ040N05TR | Rohm Semiconductor | 4 282 | RVQ040N05CT-ND | 25,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 9,44800 Kč | 94,48 Kč |
| 100 | 6,06060 Kč | 606,06 Kč |
| 500 | 4,60072 Kč | 2 300,36 Kč |
| 1 000 | 4,12960 Kč | 4 129,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,53049 Kč | 10 591,47 Kč |
| 6 000 | 3,22857 Kč | 19 371,42 Kč |
| 9 000 | 3,07473 Kč | 27 672,57 Kč |
| 15 000 | 2,90185 Kč | 43 527,75 Kč |
| 21 000 | 2,79946 Kč | 58 788,66 Kč |
| 30 000 | 2,69997 Kč | 80 999,10 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |


