
DMN4031SSD-13 | |
|---|---|
DigiKey Part Number | DMN4031SSD-13DITR-ND - Tape & Reel (TR) DMN4031SSD-13DICT-ND - Cut Tape (CT) DMN4031SSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN4031SSD-13 |
Description | MOSFET 2N-CH 40V 5.2A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 40V 5.2A 1.42W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 5.2A | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 945pF @ 20V | |
Power - Max | 1.42W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 100 | 7,64960 Kč | 764,96 Kč |
| 500 | 5,87776 Kč | 2 938,88 Kč |
| 1 000 | 5,30619 Kč | 5 306,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,68734 Kč | 11 718,35 Kč |
| 5 000 | 4,30467 Kč | 21 523,35 Kč |
| 7 500 | 4,10970 Kč | 30 822,75 Kč |
| 12 500 | 3,89059 Kč | 48 632,38 Kč |
| 17 500 | 3,79014 Kč | 66 327,45 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

