N-Channel 40 V 8A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN4020LFDE-7

DigiKey Part Number
DMN4020LFDE-7DITR-ND - Tape & Reel (TR)
DMN4020LFDE-7DICT-ND - Cut Tape (CT)
DMN4020LFDE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN4020LFDE-7
Description
MOSFET N-CH 40V 8A 6UDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 8A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E)
Datasheet
 Datasheet
EDA/CAD Models
DMN4020LFDE-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1060 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
660mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type E)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 711
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,21000 Kč16,21 Kč
1010,08300 Kč100,83 Kč
1006,50020 Kč650,02 Kč
5004,95728 Kč2 478,64 Kč
1 0004,45986 Kč4 459,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,71252 Kč11 137,56 Kč
6 0003,40344 Kč20 420,64 Kč
9 0003,24593 Kč29 213,37 Kč
15 0003,06895 Kč46 034,25 Kč
21 0002,96415 Kč62 247,15 Kč
30 0002,93911 Kč88 173,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,21000 Kč
Unit Price with VAT:19,61410 Kč