
DMN33D8LDWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN33D8LDWQ-7TR-ND - Tape & Reel (TR) 31-DMN33D8LDWQ-7CT-ND - Cut Tape (CT) 31-DMN33D8LDWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN33D8LDWQ-7 |
Description | MOSFET 2N-CH 30V 0.25A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 250mA (Ta) 350mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 1.23nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 48pF @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 350mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 250mA (Ta) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Rds On (Max) @ Id, Vgs 2.4Ohm @ 250mA, 10V | Supplier Device Package SOT-363 |
Vgs(th) (Max) @ Id 1.5V @ 100µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,63100 Kč | 56,31 Kč |
| 100 | 3,54540 Kč | 354,54 Kč |
| 500 | 2,64198 Kč | 1 320,99 Kč |
| 1 000 | 2,35000 Kč | 2 350,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97821 Kč | 5 934,63 Kč |
| 6 000 | 1,79065 Kč | 10 743,90 Kč |
| 9 000 | 1,69502 Kč | 15 255,18 Kč |
| 15 000 | 1,58751 Kč | 23 812,65 Kč |
| 21 000 | 1,52382 Kč | 32 000,22 Kč |
| 30 000 | 1,46192 Kč | 43 857,60 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |


