DMN3069L-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,34213 Kč
Datasheet
N-Channel 30 V 5.3A (Ta) 800mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3069L-7

DigiKey Part Number
31-DMN3069L-7TR-ND - Tape & Reel (TR)
31-DMN3069L-7CT-ND - Cut Tape (CT)
31-DMN3069L-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3069L-7
Description
MOSFET BVDSS: 25V~30V SOT23 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5.3A (Ta) 800mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.8V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.1 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
309 pF @ 15 V
FET Type
Power Dissipation (Max)
800mW
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
30mOhm @ 4A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3069L-13Diodes Incorporated031-DMN3069L-13TR-ND1,34213 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,54300 Kč55,43 Kč
1003,48780 Kč348,78 Kč
5002,59788 Kč1 298,94 Kč
1 0002,30999 Kč2 309,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,94322 Kč5 829,66 Kč
6 0001,75823 Kč10 549,38 Kč
9 0001,66390 Kč14 975,10 Kč
15 0001,55786 Kč23 367,90 Kč
21 0001,49504 Kč31 395,84 Kč
30 0001,43396 Kč43 018,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč