
DMN3032LFDBQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN3032LFDBQ-13TR-ND - Tape & Reel (TR) 31-DMN3032LFDBQ-13CT-ND - Cut Tape (CT) 31-DMN3032LFDBQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3032LFDBQ-13 |
Description | MOSFET 2N-CH 30V 6.2A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.2A (Ta) 1W Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.2A (Ta) | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 500pF @ 15V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 100 | 7,11620 Kč | 711,62 Kč |
| 500 | 5,43302 Kč | 2 716,51 Kč |
| 1 000 | 4,88980 Kč | 4 889,80 Kč |
| 2 000 | 4,43247 Kč | 8 864,94 Kč |
| 5 000 | 3,93733 Kč | 19 686,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,63123 Kč | 36 312,30 Kč |
| 20 000 | 3,37389 Kč | 67 477,80 Kč |
| 30 000 | 3,24281 Kč | 97 284,30 Kč |
| 50 000 | 3,09556 Kč | 154 778,00 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

