
DMN3024SFG-7 | |
|---|---|
DigiKey Part Number | 31-DMN3024SFG-7TR-ND - Tape & Reel (TR) 31-DMN3024SFG-7CT-ND - Cut Tape (CT) 31-DMN3024SFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3024SFG-7 |
Description | MOSFET N-CH 30V 7.5A PWRDI3333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.5A (Ta) 900mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMN3024SFG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 479 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 100 | 5,98440 Kč | 598,44 Kč |
| 500 | 4,53934 Kč | 2 269,67 Kč |
| 1 000 | 4,07319 Kč | 4 073,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,68053 Kč | 7 361,06 Kč |
| 4 000 | 3,35002 Kč | 13 400,08 Kč |
| 6 000 | 3,18155 Kč | 19 089,30 Kč |
| 10 000 | 2,99215 Kč | 29 921,50 Kč |
| 14 000 | 2,88001 Kč | 40 320,14 Kč |
| 20 000 | 2,77099 Kč | 55 419,80 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

