N-Channel 30 V 9.78A (Ta) 2.17W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 9.78A (Ta) 2.17W (Ta) Surface Mount TO-252-3
TO-252-3

DMN3024LK3-13

DigiKey Part Number
DMN3024LK3-13DITR-ND - Tape & Reel (TR)
DMN3024LK3-13DICT-ND - Cut Tape (CT)
DMN3024LK3-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3024LK3-13
Description
MOSFET N-CH 30V 9.78A TO252-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 9.78A (Ta) 2.17W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
24mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
608 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.17W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1011,73800 Kč117,38 Kč
1007,60340 Kč760,34 Kč
5005,81938 Kč2 909,69 Kč
1 0005,24383 Kč5 243,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,62040 Kč11 551,00 Kč
5 0004,23475 Kč21 173,75 Kč
7 5004,03825 Kč30 286,87 Kč
12 5003,81744 Kč47 718,00 Kč
17 5003,68672 Kč64 517,60 Kč
25 0003,55964 Kč88 991,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč