
DMN3016LFDE-7 | |
|---|---|
DigiKey Part Number | DMN3016LFDE-7DITR-ND - Tape & Reel (TR) DMN3016LFDE-7DICT-ND - Cut Tape (CT) DMN3016LFDE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3016LFDE-7 |
Description | MOSFET N-CH 30V 10A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 730mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
EDA/CAD Models | DMN3016LFDE-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1415 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 730mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 100 | 5,08360 Kč | 508,36 Kč |
| 500 | 3,83340 Kč | 1 916,70 Kč |
| 1 000 | 3,43002 Kč | 3 430,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,91669 Kč | 8 750,07 Kč |
| 6 000 | 2,65800 Kč | 15 948,00 Kč |
| 9 000 | 2,52613 Kč | 22 735,17 Kč |
| 15 000 | 2,37793 Kč | 35 668,95 Kč |
| 21 000 | 2,29014 Kč | 48 092,94 Kč |
| 30 000 | 2,20484 Kč | 66 145,20 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


