
DMN2990UDJQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN2990UDJQ-7TR-ND - Tape & Reel (TR) 31-DMN2990UDJQ-7CT-ND - Cut Tape (CT) 31-DMN2990UDJQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2990UDJQ-7 |
Description | MOSFET 2N-CH 0.45A SOT963 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 450mA (Ta) Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | DMN2990UDJQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Current - Continuous Drain (Id) @ 25°C | 450mA (Ta) | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 27.6pF @ 16V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 Kč | 12,48 Kč |
| 10 | 7,71900 Kč | 77,19 Kč |
| 100 | 4,93520 Kč | 493,52 Kč |
| 500 | 3,72802 Kč | 1 864,01 Kč |
| 1 000 | 3,33832 Kč | 3 338,32 Kč |
| 2 000 | 3,01001 Kč | 6 020,02 Kč |
| 5 000 | 2,65443 Kč | 13 272,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,38915 Kč | 23 891,50 Kč |
| 20 000 | 2,20763 Kč | 44 152,60 Kč |
| 30 000 | 2,11520 Kč | 63 456,00 Kč |
| 50 000 | 2,07343 Kč | 103 671,50 Kč |
| Unit Price without VAT: | 12,48000 Kč |
|---|---|
| Unit Price with VAT: | 15,10080 Kč |



