Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN2710UTQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN2710UTQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2710UTQ-13 |
Description | MOSFET BVDSS: 8V~24V SOT523 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 870mA (Ta) 320mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.6 nC @ 4.5 V |
Mfr | Vgs (Max) ±6V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 42 pF @ 16 V |
Part Status Active | Power Dissipation (Max) 320mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-523 |
Rds On (Max) @ Id, Vgs 450mOhm @ 600mA, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2710UT-13 | Diodes Incorporated | 0 | 31-DMN2710UT-13TR-ND | 1,31575 Kč | Parametric Equivalent |
| DMN2710UT-7 | Diodes Incorporated | 0 | 31-DMN2710UT-7TR-ND | 1,56500 Kč | Parametric Equivalent |
| DMN2710UTQ-7 | Diodes Incorporated | 1 762 | 31-DMN2710UTQ-7CT-ND | 8,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,34161 Kč | 13 416,10 Kč |
| 20 000 | 1,23010 Kč | 24 602,00 Kč |
| Unit Price without VAT: | 1,34161 Kč |
|---|---|
| Unit Price with VAT: | 1,62335 Kč |


