DMN24H3D5L-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 17,64000 Kč
Datasheet
N-Channel 240 V 480mA (Ta) 760mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN24H3D5L-13

DigiKey Part Number
DMN24H3D5L-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN24H3D5L-13
Description
MOSFET N-CH 240V 480MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 240 V 480mA (Ta) 760mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
240 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3.3V, 10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
188 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
760mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,54499 Kč35 449,90 Kč
20 0003,30719 Kč66 143,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,54499 Kč
Unit Price with VAT:4,28944 Kč