
DMN2451UFB4Q-7R | |
|---|---|
DigiKey Part Number | 31-DMN2451UFB4Q-7RTR-ND - Tape & Reel (TR) 31-DMN2451UFB4Q-7RCT-ND - Cut Tape (CT) 31-DMN2451UFB4Q-7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2451UFB4Q-7R |
Description | MOSFET BVDSS: 8V~24V X2-DFN1006- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.3A (Ta) 660mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 6.4 nC @ 10 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 32 pF @ 16 V |
Part Status Active | Power Dissipation (Max) 660mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package X2-DFN1006-3 |
Rds On (Max) @ Id, Vgs 400mOhm @ 600mA, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 100 | 2,33920 Kč | 233,92 Kč |
| 500 | 1,72100 Kč | 860,50 Kč |
| 1 000 | 1,52068 Kč | 1 520,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26534 Kč | 3 796,02 Kč |
| 6 000 | 1,13641 Kč | 6 818,46 Kč |
| 9 000 | 1,07064 Kč | 9 635,76 Kč |
| 15 000 | 0,99668 Kč | 14 950,20 Kč |
| 21 000 | 0,95285 Kč | 20 009,85 Kč |
| 30 000 | 0,91024 Kč | 27 307,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


