Similar

DMN2300UFB-7B | |
|---|---|
DigiKey Part Number | DMN2300UFB-7BDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2300UFB-7B |
Description | MOSFET N-CH 20V 1.32A 3DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.32A (Ta) 468mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 175mOhm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.89 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 67.62 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 468mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,80990 Kč | 18 099,00 Kč |
| 20 000 | 1,66434 Kč | 33 286,80 Kč |
| 30 000 | 1,59019 Kč | 47 705,70 Kč |
| 50 000 | 1,50686 Kč | 75 343,00 Kč |
| 70 000 | 1,48666 Kč | 104 066,20 Kč |
| Unit Price without VAT: | 1,80990 Kč |
|---|---|
| Unit Price with VAT: | 2,18998 Kč |


