N-Channel 20 V 2A (Ta) 600mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2230UQ-13

DigiKey Part Number
31-DMN2230UQ-13TR-ND - Tape & Reel (TR)
31-DMN2230UQ-13CT-ND - Cut Tape (CT)
31-DMN2230UQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2230UQ-13
Description
MOSFET N-CH 20V 2A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 2A (Ta) 600mW (Ta) Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
110mOhm @ 2.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.3 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
188 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
600mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Factory Stock: 90 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,83200 Kč78,32 Kč
1004,99540 Kč499,54 Kč
5003,76494 Kč1 882,47 Kč
1 0003,36766 Kč3 367,66 Kč
2 0003,03285 Kč6 065,70 Kč
5 0002,67023 Kč13 351,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,44593 Kč24 459,30 Kč
20 0002,25730 Kč45 146,00 Kč
30 0002,16120 Kč64 836,00 Kč
50 0002,05324 Kč102 662,00 Kč
70 0001,98933 Kč139 253,10 Kč
100 0001,92722 Kč192 722,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč