Mosfet Array 20V 7.63A 1.16W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2041LSD-13

DigiKey Part Number
DMN2041LSD-13DITR-ND - Tape & Reel (TR)
DMN2041LSD-13DICT-ND - Cut Tape (CT)
DMN2041LSD-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2041LSD-13
Description
MOSFET 2N-CH 20V 7.63A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 7.63A 1.16W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
7.63A
Rds On (Max) @ Id, Vgs
28mOhm @ 6A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
550pF @ 10V
Power - Max
1.16W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1010,31000 Kč103,10 Kč
1006,65220 Kč665,22 Kč
5005,07732 Kč2 538,66 Kč
1 0004,56979 Kč4 569,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,89933 Kč9 748,33 Kč
5 0003,56941 Kč17 847,05 Kč
7 5003,40126 Kč25 509,45 Kč
12 5003,21229 Kč40 153,62 Kč
17 5003,10042 Kč54 257,35 Kč
25 0003,03159 Kč75 789,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč