
DMN2028UVT-7 | |
|---|---|
DigiKey Part Number | DMN2028UVT-7DITR-ND - Tape & Reel (TR) DMN2028UVT-7DICT-ND - Cut Tape (CT) DMN2028UVT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2028UVT-7 |
Description | MOSFET N-CH 20V 6.2A TSOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.2A (Ta) 1.2W (Ta) Surface Mount TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DMN2028UVT-7 Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 856 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSOT-23-6 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 24mOhm @ 6.2A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDC637AN | onsemi | 11 679 | FDC637ANCT-ND | 25,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 100 | 4,89670 Kč | 489,67 Kč |
| 500 | 3,68766 Kč | 1 843,83 Kč |
| 1 000 | 3,29753 Kč | 3 297,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,80099 Kč | 8 402,97 Kč |
| 6 000 | 2,55070 Kč | 15 304,20 Kč |
| 9 000 | 2,42312 Kč | 21 808,08 Kč |
| 15 000 | 2,27975 Kč | 34 196,25 Kč |
| 21 000 | 2,19483 Kč | 46 091,43 Kč |
| 30 000 | 2,11230 Kč | 63 369,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


