
DMN2025U-7 | |
|---|---|
DigiKey Part Number | 31-DMN2025U-7TR-ND - Tape & Reel (TR) 31-DMN2025U-7CT-ND - Cut Tape (CT) 31-DMN2025U-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2025U-7 |
Description | MOSFET BVDSS: 8V-24V SOT23 T&R 3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 5.6A (Ta) 800mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.9 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 485 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,12400 Kč | 41,24 Kč |
| 100 | 1,78510 Kč | 178,51 Kč |
| 500 | 1,75222 Kč | 876,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,61266 Kč | 4 837,98 Kč |
| 6 000 | 1,40853 Kč | 8 451,18 Kč |
| 9 000 | 1,06233 Kč | 9 560,97 Kč |
| 15 000 | 1,03667 Kč | 15 550,05 Kč |
| 21 000 | 0,93516 Kč | 19 638,36 Kč |
| 30 000 | 0,89829 Kč | 26 948,70 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |


