
DMN2024U-13 | |
|---|---|
DigiKey Part Number | 31-DMN2024U-13TR-ND - Tape & Reel (TR) 31-DMN2024U-13CT-ND - Cut Tape (CT) 31-DMN2024U-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2024U-13 |
Description | MOSFET N-CH 20V 6.8A SOT23 T&R 1 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.8A (Ta) 800mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.1 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 647 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 100 | 4,25630 Kč | 425,63 Kč |
| 500 | 3,19086 Kč | 1 595,43 Kč |
| 1 000 | 2,84649 Kč | 2 846,49 Kč |
| 2 000 | 2,55630 Kč | 5 112,60 Kč |
| 5 000 | 2,24162 Kč | 11 208,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,04701 Kč | 20 470,10 Kč |
| 20 000 | 1,88329 Kč | 37 665,80 Kč |
| 30 000 | 1,79988 Kč | 53 996,40 Kč |
| 50 000 | 1,70616 Kč | 85 308,00 Kč |
| 70 000 | 1,65069 Kč | 115 548,30 Kč |
| 100 000 | 1,59676 Kč | 159 676,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


