
DMN2016UTS-13 | |
|---|---|
DigiKey Part Number | DMN2016UTS-13DITR-ND - Tape & Reel (TR) DMN2016UTS-13DICT-ND - Cut Tape (CT) DMN2016UTS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2016UTS-13 |
Description | MOSFET 2N-CH 20V 8.58A 8TSSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 8.58A 880mW Surface Mount 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DMN2016UTS-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 8.58A | |
Rds On (Max) @ Id, Vgs | 14.5mOhm @ 9.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1495pF @ 10V | |
Power - Max | 880mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 100 | 8,08420 Kč | 808,42 Kč |
| 500 | 6,20028 Kč | 3 100,14 Kč |
| 1 000 | 5,59324 Kč | 5 593,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,93562 Kč | 12 339,05 Kč |
| 5 000 | 4,52897 Kč | 22 644,85 Kč |
| 7 500 | 4,32175 Kč | 32 413,12 Kč |
| 12 500 | 4,08893 Kč | 51 111,63 Kč |
| 17 500 | 3,95107 Kč | 69 143,73 Kč |
| 25 000 | 3,81707 Kč | 95 426,75 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |





