
DMN2009USS-13 | |
|---|---|
DigiKey Part Number | 31-DMN2009USS-13TR-ND - Tape & Reel (TR) 31-DMN2009USS-13CT-ND - Cut Tape (CT) 31-DMN2009USS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2009USS-13 |
Description | MOSFET N-CH 20V 8SOIC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 12.1A (Ta) 1.4W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1706 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.4W |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8mOhm @ 12A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 13,74400 Kč | 137,44 Kč |
| 100 | 8,95740 Kč | 895,74 Kč |
| 500 | 6,90026 Kč | 3 450,13 Kč |
| 1 000 | 6,23705 Kč | 6 237,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,51870 Kč | 13 796,75 Kč |
| 5 000 | 5,07452 Kč | 25 372,60 Kč |
| 7 500 | 4,84818 Kč | 36 361,35 Kč |
| 12 500 | 4,59392 Kč | 57 424,00 Kč |
| 17 500 | 4,44337 Kč | 77 758,97 Kč |
| 25 000 | 4,29707 Kč | 107 426,75 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |

