
DMN2005UPS-13 | |
|---|---|
DigiKey Part Number | DMN2005UPS-13DITR-ND - Tape & Reel (TR) DMN2005UPS-13DICT-ND - Cut Tape (CT) DMN2005UPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2005UPS-13 |
Description | MOSFET N-CH 20V 20A POWERDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 20A (Ta), 100A (Tc) 1.5W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 13.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 142 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 5337 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,57000 Kč | 195,70 Kč |
| 100 | 12,97050 Kč | 1 297,05 Kč |
| 500 | 10,13364 Kč | 5 066,82 Kč |
| 1 000 | 9,22085 Kč | 9 220,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,46311 Kč | 18 657,78 Kč |
| 5 000 | 6,90931 Kč | 34 546,55 Kč |
| 7 500 | 6,62722 Kč | 49 704,15 Kč |
| 12 500 | 6,61437 Kč | 82 679,62 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

