N-Channel 100 V 12A (Tc) 42W (Tc) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 12A (Tc) 42W (Tc) Surface Mount TO-252-3
TO-252-3

DMN10H170SK3Q-13

DigiKey Part Number
DMN10H170SK3Q-13DITR-ND - Tape & Reel (TR)
DMN10H170SK3Q-13DICT-ND - Cut Tape (CT)
DMN10H170SK3Q-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN10H170SK3Q-13
Description
MOSFET N-CH 100V 12A TO252
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 12A (Tc) 42W (Tc) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
140mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1167 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 594
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,31000 Kč22,31 Kč
1013,91400 Kč139,14 Kč
1009,10200 Kč910,20 Kč
5007,03154 Kč3 515,77 Kč
1 0006,36426 Kč6 364,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,47241 Kč13 681,02 Kč
5 0005,03903 Kč25 195,15 Kč
7 5004,81823 Kč36 136,72 Kč
12 5004,57019 Kč57 127,38 Kč
17 5004,56522 Kč79 891,35 Kč
Manufacturers Standard Package
Unit Price without VAT:22,31000 Kč
Unit Price with VAT:26,99510 Kč