
DMN10H099SFG-7 | |
|---|---|
DigiKey Part Number | DMN10H099SFG-7DITR-ND - Tape & Reel (TR) DMN10H099SFG-7DICT-ND - Cut Tape (CT) DMN10H099SFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN10H099SFG-7 |
Description | MOSFET N-CH 100V 4.2A PWRDI3333 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.2A (Ta) 980mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 3.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1172 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 980mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 13,06000 Kč | 130,60 Kč |
| 100 | 8,94440 Kč | 894,44 Kč |
| 500 | 6,95180 Kč | 3 475,90 Kč |
| 1 000 | 6,29191 Kč | 6 291,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,56453 Kč | 11 129,06 Kč |
| 4 000 | 5,11147 Kč | 20 445,88 Kč |
| 6 000 | 5,06252 Kč | 30 375,12 Kč |
| 10 000 | 4,96710 Kč | 49 671,00 Kč |
| 14 000 | 4,51230 Kč | 63 172,20 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |

