Parametric Equivalent

DMN1019UVT-13 | |
|---|---|
DigiKey Part Number | DMN1019UVT-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN1019UVT-13 |
Description | MOSFET N-CH 12V 10.7A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 10.7A (Ta) 1.73W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 9.7A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50.4 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2588 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.73W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,57003 Kč | 25 700,30 Kč |
| 20 000 | 2,37387 Kč | 47 477,40 Kč |
| 30 000 | 2,27393 Kč | 68 217,90 Kč |
| 50 000 | 2,16166 Kč | 108 083,00 Kč |
| 70 000 | 2,09519 Kč | 146 663,30 Kč |
| 100 000 | 2,03061 Kč | 203 061,00 Kč |
| Unit Price without VAT: | 2,57003 Kč |
|---|---|
| Unit Price with VAT: | 3,10974 Kč |



