DMN1008UFDFQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 3,16258 Kč
Datasheet
N-Channel 12 V 12.2A (Ta) 700mW Surface Mount U-DFN2020-6 (Type F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN1008UFDFQ-13

DigiKey Part Number
31-DMN1008UFDFQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN1008UFDFQ-13
Description
MOSFET BVDSS: 8V~24V U-DFN2020-6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 12 V 12.2A (Ta) 700mW Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
23.4 nC @ 8 V
Mfr
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
995 pF @ 6 V
Part Status
Active
Power Dissipation (Max)
700mW
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
12 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Supplier Device Package
U-DFN2020-6 (Type F)
Rds On (Max) @ Id, Vgs
8mOhm @ 5A, 4.5V
Package / Case
Vgs(th) (Max) @ Id
1V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN1008UFDFQ-7Diodes Incorporated031-DMN1008UFDFQ-7TR-ND3,16258 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,87152 Kč28 715,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,87152 Kč
Unit Price with VAT:3,47454 Kč