
DMMT2907A-7 | |
|---|---|
DigiKey Part Number | 31-DMMT2907A-7TR-ND - Tape & Reel (TR) 31-DMMT2907A-7CT-ND - Cut Tape (CT) 31-DMMT2907A-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMMT2907A-7 |
Description | TRANS 2PNP 60V 600MA SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 307MHz 900mW Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 900mW | |
Frequency - Transition | 307MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 100 | 4,79800 Kč | 479,80 Kč |
| 500 | 3,62048 Kč | 1 810,24 Kč |
| 1 000 | 3,23978 Kč | 3 239,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,75578 Kč | 8 267,34 Kč |
| 6 000 | 2,51185 Kč | 15 071,10 Kč |
| 9 000 | 2,38750 Kč | 21 487,50 Kč |
| 15 000 | 2,24775 Kč | 33 716,25 Kč |
| 21 000 | 2,16497 Kč | 45 464,37 Kč |
| 30 000 | 2,08453 Kč | 62 535,90 Kč |
| 75 000 | 1,96856 Kč | 147 642,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


