
DMG8822UTS-13 | |
|---|---|
DigiKey Part Number | 31-DMG8822UTS-13TR-ND - Tape & Reel (TR) 31-DMG8822UTS-13CT-ND - Cut Tape (CT) 31-DMG8822UTS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG8822UTS-13 |
Description | MOSFET 2N-CH 20V 4.9A 8TSSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.9A (Ta) 870mW Surface Mount 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DMG8822UTS-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.9A (Ta) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 8.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 841pF @ 10V | |
Power - Max | 870mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 100 | 7,11620 Kč | 711,62 Kč |
| 500 | 5,43302 Kč | 2 716,51 Kč |
| 1 000 | 4,88980 Kč | 4 889,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,30132 Kč | 10 753,30 Kč |
| 5 000 | 3,93733 Kč | 19 686,65 Kč |
| 7 500 | 3,75189 Kč | 28 139,17 Kč |
| 12 500 | 3,54347 Kč | 44 293,38 Kč |
| 17 500 | 3,42005 Kč | 59 850,88 Kč |
| 25 000 | 3,30011 Kč | 82 502,75 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

