


DMG6898LSDQ-13 | |
---|---|
DigiKey Part Number | DMG6898LSDQ-13DITR-ND - Tape & Reel (TR) DMG6898LSDQ-13DICT-ND - Cut Tape (CT) DMG6898LSDQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG6898LSDQ-13 |
Description | MOSFET 2N-CH 20V 9.5A 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 9.5A 1.28W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 9.5A | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 9.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1149pF @ 10V | |
Power - Max | 1.28W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,50000 Kč | 27,50 Kč |
10 | 17,31000 Kč | 173,10 Kč |
100 | 11,43780 Kč | 1 143,78 Kč |
500 | 8,91898 Kč | 4 459,49 Kč |
1 000 | 8,10787 Kč | 8 107,87 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 6,15268 Kč | 15 381,70 Kč |
Unit Price without VAT: | 27,50000 Kč |
---|---|
Unit Price with VAT: | 33,27500 Kč |