
DMG6898LSD-13 | |
---|---|
DigiKey Part Number | DMG6898LSD-13DITR-ND - Tape & Reel (TR) DMG6898LSD-13DICT-ND - Cut Tape (CT) DMG6898LSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG6898LSD-13 |
Description | MOSFET 2N-CH 20V 9.5A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 9.5A 1.28W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 9.5A | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 9.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1149pF @ 10V | |
Power - Max | 1.28W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,62000 Kč | 20,62 Kč |
10 | 12,83100 Kč | 128,31 Kč |
100 | 8,36120 Kč | 836,12 Kč |
500 | 6,44106 Kč | 3 220,53 Kč |
1 000 | 5,82178 Kč | 5 821,78 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 4,99678 Kč | 12 491,95 Kč |
5 000 | 4,69650 Kč | 23 482,50 Kč |
7 500 | 4,10090 Kč | 30 756,75 Kč |
Unit Price without VAT: | 20,62000 Kč |
---|---|
Unit Price with VAT: | 24,95020 Kč |