N-Channel 30 V 5.3A (Ta) 1.12W (Ta) Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG6402LDM-7

DigiKey Part Number
DMG6402LDM-7DITR-ND - Tape & Reel (TR)
DMG6402LDM-7DICT-ND - Cut Tape (CT)
DMG6402LDM-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG6402LDM-7
Description
MOSFET N-CH 30V 5.3A SOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5.3A (Ta) 1.12W (Ta) Surface Mount SOT-26
Datasheet
 Datasheet
EDA/CAD Models
DMG6402LDM-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9.2 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
404 pF @ 15 V
FET Type
Power Dissipation (Max)
1.12W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-26
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
27mOhm @ 7A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDC655BNonsemi1 654FDC655BNCT-ND16,48000 KčSimilar
RTQ020N03TRRohm Semiconductor4 551RTQ020N03CT-ND18,77000 KčSimilar
RTQ045N03TRRohm Semiconductor5 223RTQ045N03CT-ND23,36000 KčSimilar
In-Stock: 12 899
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,93000 Kč12,93 Kč
108,00900 Kč80,09 Kč
1005,10540 Kč510,54 Kč
5003,85160 Kč1 925,80 Kč
1 0003,44679 Kč3 446,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,93187 Kč8 795,61 Kč
6 0002,67236 Kč16 034,16 Kč
9 0002,54011 Kč22 860,99 Kč
15 0002,39146 Kč35 871,90 Kč
21 0002,30343 Kč48 372,03 Kč
30 0002,21787 Kč66 536,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,93000 Kč
Unit Price with VAT:15,64530 Kč