
DMG4822SSDQ-13 | |
|---|---|
DigiKey Part Number | DMG4822SSDQ-13DITR-ND - Tape & Reel (TR) DMG4822SSDQ-13DICT-ND - Cut Tape (CT) DMG4822SSDQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG4822SSDQ-13 |
Description | MOSFET 2N-CH 30V 10A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 10A (Ta) 1.42W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 10A (Ta) | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 478.9pF @ 16V | |
Power - Max | 1.42W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 18,66700 Kč | 186,67 Kč |
| 100 | 12,33630 Kč | 1 233,63 Kč |
| 500 | 9,62002 Kč | 4 810,01 Kč |
| 1 000 | 8,74546 Kč | 8 745,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,79832 Kč | 19 495,80 Kč |
| 5 000 | 7,21294 Kč | 36 064,70 Kč |
| 7 500 | 6,91481 Kč | 51 861,08 Kč |
| 12 500 | 6,57988 Kč | 82 248,50 Kč |
| 17 500 | 6,38156 Kč | 111 677,30 Kč |
| 25 000 | 6,20229 Kč | 155 057,25 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


