
DMG3418L-13 | |
|---|---|
DigiKey Part Number | 31-DMG3418L-13TR-ND - Tape & Reel (TR) 31-DMG3418L-13CT-ND - Cut Tape (CT) 31-DMG3418L-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG3418L-13 |
Description | MOSFET N-CH 30V 4A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 464.3 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 100 | 3,56550 Kč | 356,55 Kč |
| 500 | 2,66212 Kč | 1 331,06 Kč |
| 1 000 | 2,37046 Kč | 2 370,46 Kč |
| 2 000 | 2,12469 Kč | 4 249,38 Kč |
| 5 000 | 1,85811 Kč | 9 290,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,64240 Kč | 16 424,00 Kč |
| 20 000 | 1,50780 Kč | 30 156,00 Kč |
| 30 000 | 1,43923 Kč | 43 176,90 Kč |
| 50 000 | 1,36218 Kč | 68 109,00 Kč |
| 70 000 | 1,32287 Kč | 92 600,90 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |




