DMG3414UQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 12,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 25 489
Unit Price: 13,47000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 103 456
Unit Price: 12,42000 Kč
Datasheet
N-Channel 20 V 4.2A (Ta) 780mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG3414UQ-13

DigiKey Part Number
DMG3414UQ-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMG3414UQ-13
Description
MOSFET N-CH 20V 4.2A SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 4.2A (Ta) 780mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
25mOhm @ 8.2A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.6 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
829.9 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
780mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,25368 Kč22 536,80 Kč
20 0002,08036 Kč41 607,20 Kč
30 0001,99208 Kč59 762,40 Kč
50 0001,93397 Kč96 698,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,25368 Kč
Unit Price with VAT:2,72695 Kč