
DMG3401LSN-7 | |
|---|---|
DigiKey Part Number | DMG3401LSN-7DITR-ND - Tape & Reel (TR) DMG3401LSN-7DICT-ND - Cut Tape (CT) DMG3401LSN-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG3401LSN-7 |
Description | MOSFET P-CH 30V 3A SC59 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3A (Ta) 800mW (Ta) Surface Mount SC-59-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMG3401LSN-7 Models |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1326 pF @ 15 V |
FET Type | Power Dissipation (Max) 800mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-59-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3401A | Alpha & Omega Semiconductor Inc. | 25 307 | 785-1001-1-ND | 0,44000 Kč | Similar |
| AO3407A | Alpha & Omega Semiconductor Inc. | 511 483 | 785-1006-1-ND | 0,44000 Kč | Similar |
| MMFTP3401-AQ | Diotec Semiconductor | 1 064 | 4878-MMFTP3401-AQCT-ND | 0,49000 Kč | Similar |
| PJA3401A_R1_00001 | Panjit International Inc. | 57 138 | 3757-PJA3401A_R1_00001CT-ND | 0,28000 Kč | Similar |
| TSM650P03CX RFG | Taiwan Semiconductor Corporation | 60 828 | TSM650P03CXRFGCT-ND | 0,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 100 | 4,00430 Kč | 400,43 Kč |
| 500 | 2,99516 Kč | 1 497,58 Kč |
| 1 000 | 2,66927 Kč | 2 669,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,25428 Kč | 6 762,84 Kč |
| 6 000 | 2,04500 Kč | 12 270,00 Kč |
| 9 000 | 1,93830 Kč | 17 444,70 Kč |
| 15 000 | 1,81837 Kč | 27 275,55 Kč |
| 21 000 | 1,74731 Kč | 36 693,51 Kč |
| 30 000 | 1,67827 Kč | 50 348,10 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |




