
DMG2302UQ-7 | |
|---|---|
DigiKey Part Number | 31-DMG2302UQ-7TR-ND - Tape & Reel (TR) 31-DMG2302UQ-7CT-ND - Cut Tape (CT) 31-DMG2302UQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG2302UQ-7 |
Description | MOSFET N-CH 20V 4.2A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.2A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 594.3 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 100 | 5,95920 Kč | 595,92 Kč |
| 500 | 4,52002 Kč | 2 260,01 Kč |
| 1 000 | 4,05555 Kč | 4 055,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,46481 Kč | 10 394,43 Kč |
| 6 000 | 3,16713 Kč | 19 002,78 Kč |
| 9 000 | 3,01541 Kč | 27 138,69 Kč |
| 15 000 | 2,84489 Kč | 42 673,35 Kč |
| 21 000 | 2,74394 Kč | 57 622,74 Kč |
| 30 000 | 2,64581 Kč | 79 374,30 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

