N-Channel 20 V 2.8A (Ta) 660mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG2302UK-7

DigiKey Part Number
DMG2302UK-7DITR-ND - Tape & Reel (TR)
DMG2302UK-7DICT-ND - Cut Tape (CT)
DMG2302UK-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG2302UK-7
Description
MOSFET N-CH 20V 2.8A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 2.8A (Ta) 660mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMG2302UK-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
2.8 nC @ 10 V
Mfr
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
130 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
660mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
20 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Supplier Device Package
SOT-23-3
Rds On (Max) @ Id, Vgs
90mOhm @ 3.6A, 4.5V
Package / Case
Vgs(th) (Max) @ Id
1V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJA3412-AU_R1_000A1Panjit International Inc.15 2083757-PJA3412-AU_R1_000A1CT-ND0,27000 KčSimilar
In-Stock: 94 501
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
104,63000 Kč46,30 Kč
1002,90310 Kč290,31 Kč
5002,15020 Kč1 075,10 Kč
1 0001,90640 Kč1 906,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,59586 Kč4 787,58 Kč
6 0001,43917 Kč8 635,02 Kč
9 0001,35927 Kč12 233,43 Kč
15 0001,26940 Kč19 041,00 Kč
21 0001,21617 Kč25 539,57 Kč
30 0001,16440 Kč34 932,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč