DMG2301L-13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 15,75000 Kč
Datasheet
P-Channel 20 V 3A (Ta) 1.5W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG2301L-13

DigiKey Part Number
31-DMG2301L-13TR-ND - Tape & Reel (TR)
31-DMG2301L-13CT-ND - Cut Tape (CT)
31-DMG2301L-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG2301L-13
Description
MOSFET P-CH 20V 3A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3A (Ta) 1.5W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
120mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
476 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,57000 Kč35,70 Kč
1002,21950 Kč221,95 Kč
5001,63028 Kč815,14 Kč
1 0001,43941 Kč1 439,41 Kč
2 0001,27836 Kč2 556,72 Kč
5 0001,10353 Kč5 517,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,99524 Kč9 952,40 Kč
20 0000,90408 Kč18 081,60 Kč
30 0000,85761 Kč25 728,30 Kč
50 0000,80537 Kč40 268,50 Kč
70 0000,77442 Kč54 209,40 Kč
100 0000,74435 Kč74 435,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč