
DMG1023UVQ-7 | |
|---|---|
DigiKey Part Number | 31-DMG1023UVQ-7TR-ND - Tape & Reel (TR) 31-DMG1023UVQ-7CT-ND - Cut Tape (CT) 31-DMG1023UVQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG1023UVQ-7 |
Description | MOSFET 2P-CH 20V 1.03A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.03A (Ta) 530mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.03A (Ta) | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 430mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.622nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 59pF @ 16V | |
Power - Max | 530mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 100 | 3,89930 Kč | 389,93 Kč |
| 500 | 2,91368 Kč | 1 456,84 Kč |
| 1 000 | 2,59535 Kč | 2 595,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,19009 Kč | 6 570,27 Kč |
| 6 000 | 1,98575 Kč | 11 914,50 Kč |
| 9 000 | 1,88158 Kč | 16 934,22 Kč |
| 15 000 | 1,76448 Kč | 26 467,20 Kč |
| 21 000 | 1,69511 Kč | 35 597,31 Kč |
| 30 000 | 1,62769 Kč | 48 830,70 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


