Mosfet Array 40V 6.5A, 4.8A 1.8W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC4028SSD-13

DigiKey Part Number
DMC4028SSD-13DITR-ND - Tape & Reel (TR)
DMC4028SSD-13DICT-ND - Cut Tape (CT)
DMC4028SSD-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC4028SSD-13
Description
MOSFET N/P-CH 40V 6.5A/4.8A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 6.5A, 4.8A 1.8W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DMC4028SSD-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
6.5A, 4.8A
Rds On (Max) @ Id, Vgs
28mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
604pF @ 20V
Power - Max
1.8W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 962
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1019,57000 Kč195,70 Kč
10012,97050 Kč1 297,05 Kč
50010,13364 Kč5 066,82 Kč
1 0009,22085 Kč9 220,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,23248 Kč20 581,20 Kč
5 0007,62160 Kč38 108,00 Kč
7 5007,31047 Kč54 828,52 Kč
12 5006,96090 Kč87 011,25 Kč
17 5006,75396 Kč118 194,30 Kč
25 0006,61437 Kč165 359,25 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč