
DMC4015SSD-13 | |
|---|---|
DigiKey Part Number | DMC4015SSD-13DITR-ND - Tape & Reel (TR) DMC4015SSD-13DICT-ND - Cut Tape (CT) DMC4015SSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC4015SSD-13 |
Description | MOSFET N/P-CH 40V 8.6A/6.2A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8.6A, 6.2A 1.2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMC4015SSD-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 8.6A, 6.2A | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1810pF @ 20V | |
Power - Max | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 21,60700 Kč | 216,07 Kč |
| 100 | 14,42980 Kč | 1 442,98 Kč |
| 500 | 11,35404 Kč | 5 677,02 Kč |
| 1 000 | 10,36419 Kč | 10 364,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,01419 Kč | 22 535,47 Kč |
| 5 000 | 8,37207 Kč | 41 860,35 Kč |
| 7 500 | 8,26795 Kč | 62 009,63 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |


