
DMC3401LDW-13 | |
|---|---|
DigiKey Part Number | 31-DMC3401LDW-13TR-ND - Tape & Reel (TR) 31-DMC3401LDW-13CT-ND - Cut Tape (CT) 31-DMC3401LDW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3401LDW-13 |
Description | MOSFET N/P-CH 30V 0.8A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 800mA (Ta), 550mA (Ta) 290mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.6V @ 250µA, 2.6V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 1.2nC @ 10V, 0.8nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 15V, 19pF @ 15V |
Part Status Active | Power - Max 290mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel Complementary | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 800mA (Ta), 550mA (Ta) | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 400mOhm @ 590mA, 10V, 900mOhm @ 420mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC3401LDW-7 | Diodes Incorporated | 2 222 | 31-DMC3401LDW-7CT-ND | 8,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 100 | 3,14130 Kč | 314,13 Kč |
| 500 | 2,33162 Kč | 1 165,81 Kč |
| 1 000 | 2,06956 Kč | 2 069,56 Kč |
| 2 000 | 1,84867 Kč | 3 697,34 Kč |
| 5 000 | 1,60908 Kč | 8 045,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,46079 Kč | 14 607,90 Kč |
| 20 000 | 1,33601 Kč | 26 720,20 Kč |
| 30 000 | 1,27242 Kč | 38 172,60 Kč |
| 50 000 | 1,20096 Kč | 60 048,00 Kč |
| 70 000 | 1,15864 Kč | 81 104,80 Kč |
| 100 000 | 1,11751 Kč | 111 751,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |



