
DMC3061SVTQ-13 | |
|---|---|
DigiKey Part Number | 31-DMC3061SVTQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC3061SVTQ-13 |
Description | MOSFET N/P-CH 30V 3.4A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.4A (Ta), 2.7A (Ta) 880mW Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.4A (Ta), 2.7A (Ta) | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.1A, 10V, 95mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA, 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.6nC @ 10V, 6.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 278pF @ 15V, 287pF @ 15V | |
Power - Max | 880mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,86629 Kč | 28 662,90 Kč |
| 20 000 | 2,65693 Kč | 53 138,60 Kč |
| 30 000 | 2,57488 Kč | 77 246,40 Kč |
| Unit Price without VAT: | 2,86629 Kč |
|---|---|
| Unit Price with VAT: | 3,46821 Kč |


