Parametric Equivalent

DMC3032LFDB-13 | |
|---|---|
DigiKey Part Number | 31-DMC3032LFDB-13-ND |
Manufacturer | |
Manufacturer Product Number | DMC3032LFDB-13 |
Description | MOSFET N/P-CH 30V 5.3A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.3A (Ta), 3.4A (Ta) 800mW Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.3A (Ta), 3.4A (Ta) | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5.8A, 10V, 70mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA, 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.6nC @ 10V, 7.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 500pF @ 15V, 336pF @ 25V | |
Power - Max | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,72924 Kč | 27 292,40 Kč |
| Unit Price without VAT: | 2,72924 Kč |
|---|---|
| Unit Price with VAT: | 3,30238 Kč |


