Mosfet Array 30V 8.2A (Ta), 8A (Ta) 1.6W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC3026LSD-13

DigiKey Part Number
31-DMC3026LSD-13TR-ND - Tape & Reel (TR)
31-DMC3026LSD-13CT-ND - Cut Tape (CT)
31-DMC3026LSD-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC3026LSD-13
Description
MOSFET N/P-CH 30V 8.2A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 8.2A (Ta), 8A (Ta) 1.6W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
8.2A (Ta), 8A (Ta)
Rds On (Max) @ Id, Vgs
25mOhm @ 6A, 10V, 28mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6nC @ 4.5V, 10.9nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
641pF @ 15V, 1241pF @ 15V
Power - Max
1.6W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 193
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1013,29200 Kč132,92 Kč
1008,64910 Kč864,91 Kč
5006,65090 Kč3 325,45 Kč
1 0006,00690 Kč6 006,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,30956 Kč13 273,90 Kč
5 0004,87834 Kč24 391,70 Kč
7 5004,65859 Kč34 939,43 Kč
12 5004,41173 Kč55 146,63 Kč
17 5004,26556 Kč74 647,30 Kč
25 0004,12352 Kč103 088,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč