Mosfet Array 20V 500mA (Ta), 360mA (Ta) 370mW (Ta) Surface Mount X2-DFN1010-6 (Type UXC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC2991UDR4-7

DigiKey Part Number
31-DMC2991UDR4-7TR-ND - Tape & Reel (TR)
31-DMC2991UDR4-7CT-ND - Cut Tape (CT)
31-DMC2991UDR4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC2991UDR4-7
Description
MOSFET N/P-CH 20V 0.5A 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 500mA (Ta), 360mA (Ta) 370mW (Ta) Surface Mount X2-DFN1010-6 (Type UXC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
500mA (Ta), 360mA (Ta)
Rds On (Max) @ Id, Vgs
990mOhm @ 100mA, 4.5V, 1.9Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.28nC @ 4.5V, 0.3nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
14.6pF @ 16V, 17pF @ 16V
Power - Max
370mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
X2-DFN1010-6 (Type UXC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,29700 Kč32,97 Kč
1002,04100 Kč204,10 Kč
5001,49674 Kč748,37 Kč
1 0001,31993 Kč1 319,93 Kč
2 0001,17075 Kč2 341,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,00866 Kč5 043,30 Kč
10 0000,90825 Kč9 082,50 Kč
15 0000,85704 Kč12 855,60 Kč
25 0000,79947 Kč19 986,75 Kč
35 0000,76535 Kč26 787,25 Kč
50 0000,73218 Kč36 609,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč