DMC2400UVQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,63236 Kč
Datasheet
SOT 563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC2400UVQ-13

DigiKey Part Number
31-DMC2400UVQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMC2400UVQ-13
Description
MOSFET N/P-CH 20V 1.03A SOT563
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 1.03A (Ta), 700mA (Ta) 450mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
1.03A (Ta), 700mA (Ta)
Rds On (Max) @ Id, Vgs
480mOhm @ 200mA, 5V, 970mOhm @ 100mA, 5V
Vgs(th) (Max) @ Id
900mV @ 250µA, 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
37.1pF @ 10V, 46.1pF @ 10V
Power - Max
450mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,37505 Kč13 750,50 Kč
20 0001,25838 Kč25 167,60 Kč
30 0001,19892 Kč35 967,60 Kč
50 0001,13211 Kč56 605,50 Kč
70 0001,09255 Kč76 478,50 Kč
100 0001,06566 Kč106 566,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,37505 Kč
Unit Price with VAT:1,66381 Kč