
DMC1015UPD-13 | |
|---|---|
DigiKey Part Number | DMC1015UPD-13DITR-ND - Tape & Reel (TR) DMC1015UPD-13DICT-ND - Cut Tape (CT) DMC1015UPD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC1015UPD-13 |
Description | MOSFET N/P-CH 12V 9.5A PWRDI50 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 9.5A, 6.9A 2.3W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 9.5A, 6.9A | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 11.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1495pF @ 6V | |
Power - Max | 2.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 15,28200 Kč | 152,82 Kč |
| 100 | 10,03450 Kč | 1 003,45 Kč |
| 500 | 7,78176 Kč | 3 890,88 Kč |
| 1 000 | 7,05575 Kč | 7 055,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,08168 Kč | 15 204,20 Kč |
| 5 000 | 5,61033 Kč | 28 051,65 Kč |
| 7 500 | 5,37022 Kč | 40 276,65 Kč |
| 12 500 | 5,18093 Kč | 64 761,62 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |



