20-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM5W36AQ-13

DigiKey Part Number
DM5W36AQ-13DITR-ND - Tape & Reel (TR)
DM5W36AQ-13DICT-ND - Cut Tape (CT)
DM5W36AQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DM5W36AQ-13
Description
TVS DIODE 36VWM 58.1VC DO218
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
58.1V Clamp 61A Ipp Tvs Diode Surface Mount DO-218
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
61A
Power - Peak Pulse
3600W (3.6kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Factory Stock: 26 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,78000 Kč69,78 Kč
1045,38900 Kč453,89 Kč
10031,56990 Kč3 156,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75023,77897 Kč17 834,23 Kč
1 50022,13187 Kč33 197,81 Kč
Manufacturers Standard Package
Unit Price without VAT:69,78000 Kč
Unit Price with VAT:84,43380 Kč